
ACS37612LLUALU-015U5 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUALU-015U5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUALU-015U5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 15mV/g | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-TSSOP |
Linearity ±1% | Base Product Number |

