
ACS37612LLUALU-005B5 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUALU-005B5TR-ND - Tape & Reel (TR) 620-ACS37612LLUALU-005B5CT-ND - Cut Tape (CT) 620-ACS37612LLUALU-005B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUALU-005B5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 5mV/g | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-TSSOP |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88674 € | 943,37 € |
| Unit Price without VAT: | 1,88674 € |
|---|---|
| Unit Price with VAT: | 2,24522 € |


