
ACS37100LMATR-025B3 | |
|---|---|
DigiKey Part Number | 620-ACS37100LMATR-025B3TR-ND - Tape & Reel (TR) 620-ACS37100LMATR-025B3CT-ND - Cut Tape (CT) 620-ACS37100LMATR-025B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37100LMATR-025B3 |
Description | AEC-Q100 GRADE 0, 10MHZ, 25A, 3. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±25A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 52.8mV/A | |
Frequency | DC ~ 10MHz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 50ns (Typ) | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 5 | 3,74000 € | 18,70 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,39000 € | 84,75 € |
| 50 | 3,25980 € | 162,99 € |
| 100 | 3,14030 € | 314,03 € |
| 500 | 2,90004 € | 1.450,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81054 € | 2.810,54 € |
| 2.000 | 2,72842 € | 5.456,84 € |
| 3.000 | 2,68356 € | 8.050,68 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |









