
ACS37012LLZATR-050B3 | |
|---|---|
DigiKey Part Number | 620-ACS37012LLZATR-050B3TR-ND - Tape & Reel (TR) 620-ACS37012LLZATR-050B3CT-ND - Cut Tape (CT) 620-ACS37012LLZATR-050B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37012LLZATR-050B3 |
Description | CURRENT SENSOR HE 50A 6-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ACS37012LLZATR-050B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 26.4mV/A | |
Frequency | DC ~ 450kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width), 6 Leads | |
Supplier Device Package | 6-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 5 | 3,09600 € | 15,48 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,80040 € | 70,01 € |
| 50 | 2,69020 € | 134,51 € |
| 100 | 2,58940 € | 258,94 € |
| 500 | 2,38624 € | 1.193,12 € |
| 1.000 | 2,31056 € | 2.310,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,20327 € | 6.609,81 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

