
ACS37002LMCATR-090B5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMCATR-090B5TR-ND - Tape & Reel (TR) 620-ACS37002LMCATR-090B5CT-ND - Cut Tape (CT) 620-ACS37002LMCATR-090B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-090B5 |
Description | CURRENT SENSOR HE 90A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 90A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 22.2mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 5 | 4,52800 € | 22,64 € |
| 10 | 4,34000 € | 43,40 € |
| 25 | 4,11400 € | 102,85 € |
| 50 | 3,95980 € | 197,99 € |
| 100 | 3,81830 € | 381,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,46051 € | 2.768,41 € |
| 1.600 | 3,36043 € | 5.376,69 € |
| 2.400 | 3,30575 € | 7.933,80 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |










