
ACS37002LLAATR-025B5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LLAATR-025B5TR-ND - Tape & Reel (TR) 620-ACS37002LLAATR-025B5CT-ND - Cut Tape (CT) 620-ACS37002LLAATR-025B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LLAATR-025B5 |
Description | CURRENT SENSOR HE 15A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 400kHz |
Mfr | Linearity ±0.75% |
Series | Voltage - Supply 3.15V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 2.5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 80mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,50200 € | 22,51 € |
| 10 | 4,31400 € | 43,14 € |
| 25 | 4,08920 € | 102,23 € |
| 50 | 3,93600 € | 196,80 € |
| 100 | 3,79550 € | 379,55 € |
| 500 | 3,51266 € | 1.756,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40727 € | 3.407,27 € |
| 2.000 | 3,31057 € | 6.621,14 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |


