
ACS37002KMABTR-050B5 | |
---|---|
DigiKey Part Number | 620-ACS37002KMABTR-050B5TR-ND - Tape & Reel (TR) 620-ACS37002KMABTR-050B5CT-ND - Cut Tape (CT) 620-ACS37002KMABTR-050B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002KMABTR-050B5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37002KMABTR-050B5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,46000 € | 3,46 € |
5 | 3,09400 € | 15,47 € |
10 | 2,95900 € | 29,59 € |
25 | 2,79920 € | 69,98 € |
50 | 2,68980 € | 134,49 € |
100 | 2,58960 € | 258,96 € |
500 | 2,38778 € | 1.193,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,96575 € | 1.965,75 € |
2.000 | 1,93005 € | 3.860,10 € |
Unit Price without VAT: | 3,46000 € |
---|---|
Unit Price with VAT: | 4,11740 € |