Similar
Similar

A8512EETTR-T | |
|---|---|
DigiKey Part Number | A8512EETTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8512EETTR-T |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |



