LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT80600KESJSR

DigiKey Part Number
620-1984-2-ND - Tape & Reel (TR)
620-1984-1-ND - Cut Tape (CT)
620-1984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT80600KESJSR
Description
IC LED DRV RGLTR PWM 120MA 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
120mA
Frequency
200kHz ~ 2.35MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,02500 €20,25 €
251,85520 €46,38 €
1001,66840 €166,84 €
2501,57932 €394,83 €
5001,55372 €776,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,40016 €8.400,96 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €