Similar

A8296SESTR-T | |
|---|---|
DigiKey Part Number | 620-1675-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8296SESTR-T |
Description | IC REG CONV RECVRS 1OUT 16QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite Receivers | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN/MLP (3x3) | |
Base Product Number |


