
A8304SESTR-T | |
|---|---|
DigiKey Part Number | 620-1525-2-ND - Tape & Reel (TR) 620-1525-1-ND - Cut Tape (CT) 620-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8304SESTR-T |
Description | IC REG CONV LNB 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC Output 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 10V ~ 16V | |
Voltage - Output | 13.3V ~ 19.7V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN/MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 0,98640 € | 24,66 € |
| 100 | 0,87750 € | 87,75 € |
| 250 | 0,82560 € | 206,40 € |
| 500 | 0,79432 € | 397,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75567 € | 1.133,50 € |
| 3.000 | 0,73675 € | 2.210,25 € |
| 4.500 | 0,72727 € | 3.272,71 € |
| 7.500 | 0,71678 € | 5.375,85 € |
| 10.500 | 0,71065 € | 7.461,82 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

