Similar

A8292SETTR-T | |
|---|---|
DigiKey Part Number | 620-1187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8292SETTR-T |
Description | IC REG CONV RECVRS 2OUT 28QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 2 Output 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 12.7V ~ 20.4V |
Manufacturer Allegro MicroSystems | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
Applications Converter, Analog and Digital Satellite Receivers | Supplier Device Package 28-QFN (5x5) |
Voltage - Input 8V ~ 16V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A8302SETTR-T | Allegro MicroSystems | 9.000 | 620-A8302SETTR-TCT-ND | 3,49000 € | Similar |


