
A8302SETTR-T | |
|---|---|
DigiKey Part Number | 620-A8302SETTR-TTR-ND - Tape & Reel (TR) 620-A8302SETTR-TCT-ND - Cut Tape (CT) 620-A8302SETTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8302SETTR-T |
Description | IC REG CONV LNB 2OUT 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 2 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 8.35V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12200 € | 21,22 € |
| 25 | 1,94520 € | 48,63 € |
| 100 | 1,75120 € | 175,12 € |
| 250 | 1,65868 € | 414,67 € |
| 500 | 1,63584 € | 817,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,53397 € | 2.300,95 € |
| 3.000 | 1,50023 € | 4.500,69 € |
| 4.500 | 1,48334 € | 6.675,03 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

