
A81805KESJSR | |
|---|---|
DigiKey Part Number | 620-A81805KESJSRTR-ND - Tape & Reel (TR) 620-A81805KESJSRCT-ND - Cut Tape (CT) 620-A81805KESJSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A81805KESJSR |
Description | IC REG BUCK 3.3V 2.5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47400 € | 14,74 € |
| 25 | 1,34520 € | 33,63 € |
| 100 | 1,20340 € | 120,34 € |
| 250 | 1,13568 € | 283,92 € |
| 500 | 1,10208 € | 551,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,99948 € | 5.996,88 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

