A6B259KLW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 485
Unit Price: 2,72000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 52.670
Unit Price: 3,03000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.066
Unit Price: 2,32000 €
Datasheet
Power Switch/Driver 3:8 N-Channel 150mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6B259KLW

DigiKey Part Number
A6B259KLW-ND
Manufacturer
Manufacturer Product Number
A6B259KLW
Description
IC PWR DRIVER N-CHAN 3:8 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 3:8 N-Channel 150mA 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Packaging
Tube
Current - Output (Max)
150mA
Part Status
Obsolete
Rds On (Typ)
5.5Ohm
Switch Type
Input Type
Inverting, Non-Inverting
Number of Outputs
8
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
3:8
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
20-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPIC6B259DWTexas Instruments485296-9010-5-ND2,72000 €Direct
TPIC6B259DWG4Rochester Electronics, LLC52.6702156-TPIC6B259DWG4-ND3,03000 €Direct
TPIC6B259DWRTexas Instruments5.066296-TPIC6B259DWRCT-ND2,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types