D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
20-SOIC Pkg

TPIC6B259DW

DigiKey Part Number
296-9010-5-ND
Manufacturer
Manufacturer Product Number
TPIC6B259DW
Description
IC D-TYPE ADDR 1:8 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B259DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
150ns
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
1:8
Supplier Device Package
Output Type
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,04600 €20,46 €
251,87560 €46,89 €
1001,68790 €168,79 €
2501,59844 €399,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €