A6A595KLBTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 3,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.497
Unit Price: 2,91000 €
Datasheet
Power Switch/Driver 1:8 N-Channel 350mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6A595KLBTR

DigiKey Part Number
A6A595KLBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6A595KLBTR
Description
IC PWR DRIVER N-CHAN 1:8 24SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 350mA 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
Strobe, Serial
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
350mA
Rds On (Typ)
1Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types