Similar

A6A259KA | |
|---|---|
DigiKey Part Number | A6A259KA-ND |
Manufacturer | |
Manufacturer Product Number | A6A259KA |
Description | IC PWR DRIVER N-CHAN 3:8 20DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:8 N-Channel 350mA 20-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 350mA |
Packaging Tube | Rds On (Typ) 1Ohm |
Part Status Obsolete | Input Type Inverting, Non-Inverting |
Switch Type | Features Addressable Latch Mode |
Number of Outputs 8 | Fault Protection Current Limiting (Fixed) |
Ratio - Input:Output 3:8 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Low Side | Mounting Type Through Hole |
Output Type N-Channel | Supplier Device Package 20-DIP |
Interface On/Off | Package / Case |
Voltage - Load 50V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6259N | Texas Instruments | 841 | 296-9001-5-ND | 4,63000 € | Similar |
| TPIC6A259NE | Rochester Electronics, LLC | 16.148 | 2156-TPIC6A259NE-ND | 4,55000 € | Similar |



