


TPIC6A259NE | |
|---|---|
DigiKey Part Number | 296-9005-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A259NE |
Description | IC D-TYPE ADDR 1:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A259NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | DMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 20 | 3,30700 € | 66,14 € |
| 40 | 3,13225 € | 125,29 € |
| 100 | 2,94760 € | 294,76 € |
| 260 | 2,79962 € | 727,90 € |
| 500 | 2,71892 € | 1.359,46 € |
| 1.000 | 2,64816 € | 2.648,16 € |
| 2.500 | 2,57345 € | 6.433,62 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

