Direct
Direct
Direct

A6595KLW | |
|---|---|
DigiKey Part Number | A6595KLW-ND |
Manufacturer | |
Manufacturer Product Number | A6595KLW |
Description | IC PWR DRIVER N-CHAN 1:8 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 250mA 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 50V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tube | Current - Output (Max) 250mA |
Part Status Obsolete | Rds On (Typ) 1.3Ohm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 20-SOIC |
Output Type N-Channel | Package / Case |
Interface Strobe, Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6595DW | Texas Instruments | 199 | 296-1349-5-ND | 2,92000 € | Direct |
| TPIC6595DWR | Texas Instruments | 2.201 | 296-1349-1-ND | 2,81000 € | Direct |
| TPIC6595DWRG4 | Texas Instruments | 483 | 296-41714-1-ND | 2,81000 € | Direct |
| L6225D | STMicroelectronics | 254 | 497-1430-5-ND | 9,94000 € | Similar |



