
TPIC6595DWRG4 | |
|---|---|
DigiKey Part Number | 296-41714-2-ND - Tape & Reel (TR) 296-41714-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPIC6595DWRG4 |
Description | IC SR OPEN DRAIN 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6595DWRG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6595DWR | Texas Instruments | 2.401 | 296-1349-1-ND | 2,81000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,93800 € | 48,45 € |
| 100 | 1,74530 € | 174,53 € |
| 250 | 1,65348 € | 413,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51499 € | 3.029,98 € |
| 4.000 | 1,48412 € | 5.936,48 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

