Direct
Direct
Similar
Similar
Similar
Similar

A6273KLWTR | |
|---|---|
DigiKey Part Number | A6273KLWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6273KLWTR |
Description | IC PWR DRIVER N-CHAN 1:1 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Strobe, Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 1.3Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | ||
Base Product Number |


