
TPIC6B273DWRG4 | |
|---|---|
DigiKey Part Number | 296-26897-2-ND - Tape & Reel (TR) 296-26897-1-ND - Cut Tape (CT) 296-26897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6B273DWRG4 |
Description | IC D-TYPE 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B273DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 150ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09695 € | 2.193,90 € |
| 4.000 | 1,07319 € | 4.292,76 € |
| 6.000 | 1,06129 € | 6.367,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42240 € | 35,56 € |
| 100 | 1,27420 € | 127,42 € |
| 250 | 1,20352 € | 300,88 € |
| 500 | 1,16090 € | 580,45 € |
| 1.000 | 1,12582 € | 1.125,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,06280 € | 106,28 € |
| 250 | 1,00220 € | 250,55 € |
| 500 | 0,96558 € | 482,79 € |
| 1.000 | 0,93545 € | 935,45 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

