A6273KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.595
Unit Price: 4,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.287
Unit Price: 2,94000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 250mA 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6273KA

DigiKey Part Number
A6273KA-ND
Manufacturer
Manufacturer Product Number
A6273KA
Description
IC PWR DRIVER N-CHAN 1:1 20DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 20-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Packaging
Tube
Current - Output (Max)
250mA
Part Status
Obsolete
Rds On (Typ)
1.3Ohm
Switch Type
Input Type
Non-Inverting
Number of Outputs
8
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
Low Side
Supplier Device Package
20-DIP
Output Type
N-Channel
Package / Case
Interface
Strobe, Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPIC6273NTexas Instruments1.595296-1953-5-ND4,44000 €Direct
TPIC6B273NRochester Electronics, LLC20.2872156-TPIC6B273N-ND2,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes