
TPIC6273N | |
|---|---|
DigiKey Part Number | 296-1953-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6273N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Standard 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6273N Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 625ns |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 20 | 3,18650 € | 63,73 € |
| 40 | 3,01725 € | 120,69 € |
| 100 | 2,83900 € | 283,90 € |
| 260 | 2,69588 € | 700,93 € |
| 500 | 2,61788 € | 1.308,94 € |
| 1.000 | 2,54942 € | 2.549,42 € |
| 2.500 | 2,47718 € | 6.192,95 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

