Similar
Similar
Similar

A6269KLJTR-T | |
|---|---|
DigiKey Part Number | 620-1488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6269KLJTR-T |
Description | IC LED DRVR LIN PWM 200MA 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |




