
A6261KLJTR-T | |
|---|---|
DigiKey Part Number | 620-A6261KLJTR-TTR-ND - Tape & Reel (TR) 620-A6261KLJTR-TCT-ND - Cut Tape (CT) 620-A6261KLJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6261KLJTR-T |
Description | IC LED DRV LIN PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA, 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA, 200mA |
Manufacturer Allegro MicroSystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Last Time Buy | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 6V | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,39600 € | 34,90 € |
| 100 | 1,25030 € | 125,03 € |
| 250 | 1,19212 € | 298,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19210 € | 3.576,30 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

