A6217KEJTR-J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 33.000
Unit Price: 1,28000 €
Datasheet
AHV85040GEJTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6217KEJTR-J

DigiKey Part Number
A6217KEJTR-J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6217KEJTR-J
Description
IC LED DRIVER RGLTR PWM 3A 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
48V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes