
A6217KEJTR-1-J | |
---|---|
DigiKey Part Number | 620-A6217KEJTR-1-JTR-ND - Tape & Reel (TR) 620-A6217KEJTR-1-JCT-ND - Cut Tape (CT) 620-A6217KEJTR-1-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6217KEJTR-1-J |
Description | IC LED DRVR RGLTR PWM 1.5A 10DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,93200 € | 9,32 € |
25 | 0,84520 € | 21,13 € |
100 | 0,75020 € | 75,02 € |
250 | 0,70484 € | 176,21 € |
500 | 0,67748 € | 338,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,64367 € | 965,50 € |
3.000 | 0,62713 € | 1.881,39 € |
4.500 | 0,61885 € | 2.784,83 € |
7.500 | 0,60967 € | 4.572,53 € |
10.500 | 0,60431 € | 6.345,26 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |