Parametric Equivalent
Parametric Equivalent

A5957GESTR-T | |
|---|---|
DigiKey Part Number | 620-1775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5957GESTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20QFN |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A5957GESTR-T Models |
Category | Technology NMOS |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 5.5V ~ 50V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 20-QFN-EP (4x4) |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4955GESTR-T | Allegro MicroSystems | 26.681 | 620-1769-1-ND | 1,45000 € | Parametric Equivalent |
| A4956GESTR-T | Allegro MicroSystems | 9.162 | 620-1772-1-ND | 1,45000 € | Parametric Equivalent |


