
A4955GESTR-T | |
|---|---|
DigiKey Part Number | 620-1769-2-ND - Tape & Reel (TR) 620-1769-1-ND - Cut Tape (CT) 620-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4955GESTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 50V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 20-QFN-EP (4x4) |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,96600 € | 24,15 € |
| 100 | 0,85920 € | 85,92 € |
| 250 | 0,80832 € | 202,08 € |
| 500 | 0,77764 € | 388,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73973 € | 1.109,60 € |
| 3.000 | 0,72120 € | 2.163,60 € |
| 4.500 | 0,71191 € | 3.203,60 € |
| 7.500 | 0,70162 € | 5.262,15 € |
| 10.500 | 0,69560 € | 7.303,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


