A4973SB-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 4.814
Unit Price: 3,03000 €
Datasheet
Bipolar Motor Driver Power MOSFET Parallel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4973SB-T

DigiKey Part Number
620-1434-5-ND
Manufacturer
Manufacturer Product Number
A4973SB-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 16DIP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
A4973SB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-PowerDIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes