
A4973SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1438-2-ND - Tape & Reel (TR) 620-1438-1-ND - Cut Tape (CT) 620-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4973SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A4973SLBTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27800 € | 22,78 € |
| 25 | 2,09040 € | 52,26 € |
| 100 | 1,88330 € | 188,33 € |
| 250 | 1,78476 € | 446,19 € |
| 500 | 1,76440 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67641 € | 1.676,41 € |
| 2.000 | 1,63616 € | 3.272,32 € |
| 3.000 | 1,61600 € | 4.848,00 € |
| 5.000 | 1,59367 € | 7.968,35 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |











