A4956KLPTR-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 5.816
Unit Price: 1,59000 €
Datasheet
Motor Driver NMOS Parallel 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4956KLPTR-T

DigiKey Part Number
620-A4956KLPTR-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4956KLPTR-T
Description
IC MOTOR DRIVER 5.5V-50V 20TSSOP
Customer Reference
Detailed Description
Motor Driver NMOS Parallel 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
Parallel
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,78933 €3.157,32 €
8.0000,77403 €6.192,24 €
Manufacturers Standard Package
Unit Price without VAT:0,78933 €
Unit Price with VAT:0,93930 €