
A4955KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1771-2-ND - Tape & Reel (TR) 620-1771-1-ND - Cut Tape (CT) 620-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4955KLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20TSSOP |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Voltage - Supply 5.5V ~ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (2) | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 20-TSSOP-EP |
Technology NMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,30680 € | 32,67 € |
| 100 | 1,16860 € | 116,86 € |
| 250 | 1,10268 € | 275,67 € |
| 500 | 1,06928 € | 534,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98115 € | 3.924,60 € |
| 8.000 | 0,96292 € | 7.703,36 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

