Motor Driver Power MOSFET PWM 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM 16-eTSSOP-EP
20-TSSOP Epad

A4941GLPTR-T

DigiKey Part Number
620-1357-2-ND - Tape & Reel (TR)
620-1357-1-ND - Cut Tape (CT)
620-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4941GLPTR-T
Description
IC MOTOR DRIVER 5V-16V 16TSSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-eTSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A4941GLPTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
Allegro MicroSystems
Current - Output
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V ~ 16V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
16-eTSSOP-EP
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A5932GLPTR-TAllegro MicroSystems3.951620-2034-1-ND2,84000 €MFR Recommended
In-Stock: 2.568
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,91610 €10.993,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,48400 €14,84 €
251,35440 €33,86 €
1001,21150 €121,15 €
2501,14348 €285,87 €
5001,10248 €551,24 €
1.0001,06872 €1.068,72 €
2.5001,03308 €2.582,70 €
Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
101,88600 €18,86 €
251,60760 €40,19 €
1001,29220 €129,22 €
2501,13732 €284,33 €
5001,04208 €521,04 €
1.0000,96231 €962,31 €
2.5000,90703 €2.267,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €