
A5932GLPTR-T | |
|---|---|
DigiKey Part Number | 620-2034-2-ND - Tape & Reel (TR) 620-2034-1-ND - Cut Tape (CT) 620-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5932GLPTR-T |
Description | 3-PHASE SENSORLESS SINUSOIDAL FA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72100 € | 17,21 € |
| 25 | 1,57400 € | 39,35 € |
| 100 | 1,41160 € | 141,16 € |
| 250 | 1,33420 € | 333,55 € |
| 500 | 1,30356 € | 651,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,19150 € | 4.766,00 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

