MFR Recommended

A4938EETTR-T | |
|---|---|
DigiKey Part Number | 620-1383-2-ND - Tape & Reel (TR) 620-1383-1-ND - Cut Tape (CT) 620-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4938EETTR-T |
Description | IC MOTOR DRIVER 8.5V-30V 28QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.5V ~ 30V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 28-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-QFN (5x5) |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMT49413GEVATR | Allegro MicroSystems | 9.143 | 620-1858-1-ND | 4,16000 € | MFR Recommended |


