
AMT49413GEVATR | |
---|---|
DigiKey Part Number | 620-1858-2-ND - Tape & Reel (TR) 620-1858-1-ND - Cut Tape (CT) 620-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49413GEVATR |
Description | IC MOTOR DRIVER 5.5V-50V 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,30000 € | 3,30 € |
10 | 2,49300 € | 24,93 € |
25 | 2,29080 € | 57,27 € |
100 | 2,06820 € | 206,82 € |
250 | 1,96224 € | 490,56 € |
500 | 1,89830 € | 949,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,64054 € | 1.640,54 € |
Unit Price without VAT: | 3,30000 € |
---|---|
Unit Price with VAT: | 3,92700 € |