
A4935KJPTR-T | |
|---|---|
DigiKey Part Number | 620-1300-2-ND - Tape & Reel (TR) 620-1300-1-ND - Cut Tape (CT) 620-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4935KJPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A4935KJPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,39900 € | 33,99 € |
| 25 | 3,13440 € | 78,36 € |
| 100 | 2,84410 € | 284,41 € |
| 250 | 2,70548 € | 676,37 € |
| 500 | 2,62200 € | 1.311,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,51884 € | 3.778,26 € |
| 3.000 | 2,46838 € | 7.405,14 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

