Motor Driver Power MOSFET PWM 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4933KJPTR-T

DigiKey Part Number
620-A4933KJPTR-TTR-ND - Tape & Reel (TR)
620-A4933KJPTR-TCT-ND - Cut Tape (CT)
620-A4933KJPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4933KJPTR-T
Description
IC MOTOR DRIVER 3V-5.5V 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
A4933KJPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5.5V ~ 50V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,92000 €4,92 €
103,76200 €37,62 €
253,47320 €86,83 €
1003,15530 €315,53 €
2503,02980 €757,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,79984 €4.199,76 €
3.0002,74469 €8.234,07 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €