MFR Recommended
Parametric Equivalent

A3988SEVTR-1-T | |
|---|---|
DigiKey Part Number | A3988SEVTR-1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3988SEVTR-1-T |
Description | MOTOR DRIVER 36QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 36-QFN (6x6) |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4 |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 1.2A |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 8V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 36-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 36-QFN (6x6) |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5988GEVTR-1-T | Allegro MicroSystems | 0 | 620-1801-1-ND | 3,15000 € | MFR Recommended |
| A3988SEVTR-T | Allegro MicroSystems | 14.173 | 620-1176-1-ND | 4,55000 € | Parametric Equivalent |


