
A3988SEVTR-T | |
|---|---|
DigiKey Part Number | 620-1176-2-ND - Tape & Reel (TR) 620-1176-1-ND - Cut Tape (CT) 620-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3988SEVTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 36QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 36-QFN (6x6) |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4 |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.2A |
Part Status Not For New Designs | Voltage - Supply 3V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 8V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 36-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 36-QFN (6x6) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,47200 € | 34,72 € |
| 25 | 3,20240 € | 80,06 € |
| 100 | 2,90580 € | 290,58 € |
| 250 | 2,78004 € | 695,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,57402 € | 3.861,03 € |
| 3.000 | 2,52253 € | 7.567,59 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


