
A3980KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1298-2-ND - Tape & Reel (TR) 620-1298-1-ND - Cut Tape (CT) 620-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3980KLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Allegro MicroSystems | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 50V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Technology DMOS | Supplier Device Package 28-TSSOP-EP |
Step Resolution 1, 1/2, 1/8, 1/16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3981KLPTR-T | Allegro MicroSystems | 3.471 | 620-1458-1-ND | 4,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,38000 € | 43,80 € |
| 25 | 4,05080 € | 101,27 € |
| 100 | 3,68850 € | 368,85 € |
| 250 | 3,56496 € | 891,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,19751 € | 12.790,04 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |



