
A3981KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1458-2-ND - Tape & Reel (TR) 620-1458-1-ND - Cut Tape (CT) 620-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3981KLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3981KLPTR-T Models |
Category | Current - Output 1.4A |
Manufacturer Allegro MicroSystems | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface SPI, Step/Direction | Supplier Device Package 28-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 3,13800 € | 78,45 € |
| 100 | 2,84600 € | 284,60 € |
| 250 | 2,71928 € | 679,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,45054 € | 9.802,16 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |


