Similar

A3968SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3968SLBTR-T |
Description | IC MOTOR DRVR 4.75V-5.5V 16SOIC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 16-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 650mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4.75V ~ 30V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-PowerSOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 16-SOIC |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L293DD013TR | STMicroelectronics | 5.344 | 497-2937-1-ND | 7,36000 € | Similar |


