Similar

A3964SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1138-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3964SLBTR-T |
Description | IC MOTOR DRIVER BIPOLAR 20SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 20-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 800mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 5V ~ 30V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 20-SOIC |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3966SLBTR-T | Allegro MicroSystems | 4.201 | 620-1139-1-ND | 2,97000 € | Similar |


