
A3966SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1139-2-ND - Tape & Reel (TR) 620-1139-1-ND - Cut Tape (CT) 620-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3966SLBTR-T |
Description | IC MTRDRV BIPLR 4.75-5.5V 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3966SLBTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 650mA | |
Voltage - Supply | 4.75V ~ 5.5V | |
Voltage - Load | 4.75V ~ 30V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66320 € | 41,58 € |
| 100 | 1,49290 € | 149,29 € |
| 250 | 1,41176 € | 352,94 € |
| 500 | 1,38256 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32260 € | 1.322,60 € |
| 2.000 | 1,28947 € | 2.578,94 € |
| 3.000 | 1,27287 € | 3.818,61 € |
| 5.000 | 1,25449 € | 6.272,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



