Similar

A3950SLP-T | |
|---|---|
DigiKey Part Number | 620-1064-ND |
Manufacturer | |
Manufacturer Product Number | A3950SLP-T |
Description | IC MOTOR DRIVER 8V-36V 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2.8A |
Packaging Tube | Voltage - Supply 8V ~ 36V |
Part Status Obsolete | Voltage - Load 8V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 16-eTSSOP-EP |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3950SLPTR-T | Allegro MicroSystems | 2.999 | 620-1297-1-ND | 3,57000 € | Similar |


