Motor Driver DMOS Parallel 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3950SLPTR-T

DigiKey Part Number
620-1297-2-ND - Tape & Reel (TR)
620-1297-1-ND - Cut Tape (CT)
620-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3950SLPTR-T
Description
IC MOTOR DRIVER 8V-36V 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 16-eTSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A3950SLPTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 36V
Part Status
Active
Voltage - Load
8V ~ 36V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
16-eTSSOP-EP
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,70100 €27,01 €
252,48360 €62,09 €
1002,24470 €224,47 €
2502,13076 €532,69 €
5002,12204 €1.061,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,52516 €6.100,64 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €